Christmas Opening Hours and Delivery Dates here

Electrolube LFCC400ML Lead Free Conformal Coating 400ml

Order Code:

87-0470

Brand: Electrolube MPN: LFCC400ML EAN-13: 5028356102594
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


A flexible, transparent, fast drying silicone conformal coating specifically formulated for the protection of electronic circuitry which has been processed with lead free soldering products.


  • Excellent adhesion to lead free flux residues
  • Fluoresces under UV light for ease of inspection
  • Wide temperature range
  • Can be soldered through without release of toxic gases
  • Does not corrode cadmium or zinc plate
  • Excellent resistance to mould growth and UV light
  • Conforms to DEF-STAN 59-4/2 annex C
  • Electrolube type LFCC
  • Supplied in a 400ml aerosol
Type Conformal coating
Dispensing Method Aerosol
Volume 400ml
Colour Colourless

Trustpilot