Christmas Opening Hours and Delivery Dates here

Electrolube HTCP20S Heat Transfer Compound Plus - Non Silicone 20ml

Order Code:

87-4484

Brand: Electrolube MPN: 30002197.0020ML EAN-13: 5028356103591
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £22.36
6+ £19.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional 48 due on 03/02/2026

Electrolube HTCP is a highly thermally conductive non-curing heat transfer paste, designed for use as a thermal interface material. It is recommended where large amounts of heat need to be dissipated efficiently, ensuring the reliable thermal coupling of electronic components to heatsinks, chassis, etc. HTCP is a non-silicone paste and is therefore suitable for applications where silicones are prohibited, avoiding issues with silicone and low molecular weight siloxane migration.


  • High thermal conductivity
  • Optimum efficiency of heat dissipation
  • Low viscosity for ease of application
  • Designed for use as a thermal interface material
  • Based on a non-silicone oil
  • Avoids issues with silicone and LMW siloxane migration
  • Non-curing paste
  • Allows simple and efficient rework of components if required
  • Supplied in a 20ml syringe
  • Electroluble type HTCP
Type Heat transfer compound
Base Material Non-silicone
Colour White
Dielectric Strength 42kV/mm
Temperature Range -50 to +130°C
Thermal Conductivity 1.7W/m-K

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot