Christmas Opening Hours and Delivery Dates here

Electro PJP 1064-PRO-CD1-N Jack Plug 4 mm Black Press-fit Terminal 1pc

Order Code:

02-8414

Brand: PJP MPN: 1064-PRO-CD1-N EAN-13: 3665349003715
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 available to back orderBack-order availability date - 12/01/2026

The Electro PJP 1064-PRO-CD1-N jack plug is a straight, black connector with a 4 mm pin diameter, designed for laboratory use. This safety jack plug ensures reliable electrical connections in various testing and measurement applications. Ideal for professional environments, it serves as a hirschmann connector in precision equipment setups.
Connector Type Plug, straight
Colour Black
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot