Eisco Wooden Test Tubes Holders with Spring (Pack of 10)

Order Code:

52-3386

Brand: Eisco MPN: CH0726A
  • Country of Origin: India
  • View All

Discontinued


A 180mm long clothes peg-style, wooden test tube holder.

Please note: Test tube not included.


  • Accepts 11 to 19mm diameter test tubes
  • Jaws open to 32mm
  • Made from wood with a metal spring
  • Supplied in packs of 10
  • Eisco type CH0726A
Type Test tube holder
Material Wood
Number of Holes 1

Trustpilot