Eisco Van De Graaff Generator Motor Or Hand Driven

Eisco Brand: Eisco

These Van De Graaff generators have been specially designed for electrostatic experiments, and where a source of high voltage is required.

The generators are mounted on a stable base along with a choice of a hand-cranked pulley or a smooth-running AC motor.

  • Develop voltage up to 200kV, depending on ambient conditions
  • Spark length up to 60mm
  • Sphere: aluminium
  • Charge collecting belt: silicon rubber with excellent insulation resistance
  • Belt-tracking easily adjusted
  • Acrylic shaft allows for full visibility
  • Charge collecting combs: aluminium mesh, clearly visible
  • Connections: 4mm sockets in dome and base
  • Discharger: spherical 100mm dia., with insulated handle and 4mm sockets
  • 52-3416 can be operated by hand, or from a 110 or 220V AC mains supply
  • 52-3636 is operated by hand only
Description Image Product Buy Pricing (Ex VAT) Type
Eisco Van De Graaff Generator - Motor Or Hand Driven
Eisco Van De Graaff Generator - Motor Or Hand Driven
Standard range
Order code: 52-3416
MPN: PH0922A

Despatched same day - 4 in stockAdditional 2 due on 19/01/2027
1+ £159.14
Price per unit Ex VAT
Van de Graaff generator
Eisco Premium Van De Graaff Generator - Hand Operated
Eisco Premium Van De Graaff Generator - Hand Operated
Standard range
Order code: 52-3636
MPN: PH0918A

Despatched same day - 8 in stockAdditional quantity lead time 6 months
1+ £96.80
Price per unit Ex VAT
Van de Graaff generator

Trustpilot