Eisco Plotting Compass, Glass Face, Aluminium Case, 2" Diameter Dial Marked

Order Code:

75-0003

Brand: Eisco MPN: PH0820d
  • Country of Origin: China
  • View All

Discontinued


The Eisco PH0820d Plotting Compass is an instrument designed for educational use in laboratories and fieldwork.

Featuring a 2-inch diameter dial marked with principal points, this compass ensures accurate and reliable readings. The glass face provides clear visibility of the dial, while the aluminium case offers protection and durability.

Ideal for physics experiments, navigation exercises, and geographical studies, the Eisco PH0820d is a dependable tool for plotting and directional measurements.


  • 2-Inch Diameter Dial: Marked with principal points for accurate readings.
  • Glass Face: Ensures clear visibility of the dial.
  • Aluminium Case: Provides protection and durability.
  • Ideal for Educational Use: Perfect for physics experiments and geographical studies.
  • Reliable Performance: Suitable for both laboratory and fieldwork applications.
Type Plotting compass
Material Aluminium
Size 2"

Trustpilot