Eisco Plastic Funnel 100mm

Order Code:

52-3419

Brand: Eisco MPN: CH0454D
  • Country of Origin: India
  • View All

Discontinued


This unbreakable polythene laboratory funnel is unaffected by acids and alkalis, etc.


  • Diameter 100mm
  • Stem length 80mm
  • Eisco type CH0454D
Type Funnel
Material Plastic
Diameter 100mm

Questions

*Question functionality currently disabled
Monday, August 6, 2018 | Question by: Rapid Customer | Product code: 52-3419
Q. What is the inside and outside diameter of the stem. Thank you.
A. Hi Ray, thank you for your question. The outside OD is 9.1mm and the inside ID is 5.2mm.

Trustpilot