Easter Opening Hours and Delivery Dates here

Eisco PH0579 - Acrylic Trapezoid Prism

Order Code:

52-3669

Brand: Eisco MPN: PH0579
  • Country of Origin: India
  • View All

Discontinued


A clear acrylic trapezoid prism, with one flat surface frosted to enhance visibility.


  • Bases are 89mm and 40mm
  • Faces measure 47mm and 35mm
  • Eisco type PH0579
Type Prism
Base are 89mm and 40mm
Bases are 89mm and 40mm
Size 89 x 40 x 47 x 35mm

Trustpilot