Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eisco Hirsch Funnel 5cm

Order Code:  

52-3564

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: CH0465C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
65 in Stock, despatched same dayAdditional quantity lead time 5 months

A Hirsch funnel for straining and filtering liquids or for separating solids and liquids.

The funnel is made from porcelain for minimum contamination and ease of cleaning. It can be used in conjunction with filter paper for superior separation.


  • Angled sides
  • Glazed
  • Perforated plate
  • Diameter 50mm
  • Eisco type CH0465C
Type Hirsch
Material Porcelain
Diameter 50mm
Diameter at base of well 28mm
Well depth 12mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


18 June 2019 Question by: Rapid Customer | Product code: 52-3564
Q. Please could you advise as to what size filter paper is required for use with CH0465C Hirsch 50mm Funnel. Does the diameter quoted, apply to the top, or base plate?
A. Hi Helen, thank you for your question. The supplier said: 5cm is the top I.D of the cup, bottom diameter of the cup is 16 (+/-)1mm. Stem length is 34mm and the total length of the funnel is 68mm. The size of the filter paper to be used is 15mm. The diameter applies to the top.

Reviews


Be the first to submit a review