Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eisco Hirsch Funnel 10cm

Order Code:  

52-3566

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: CH0465E  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
26 in Stock, despatched same dayAdditional quantity lead time 5 months

A Hirsch funnel for straining and filtering liquids or for separating solids and liquids.

The funnel is made from porcelain for minimum contamination and ease of cleaning. It can be used in conjunction with filter paper for superior separation.


  • Angled sides
  • Glazed
  • Perforated plate
  • Diameter 100mm
  • Eisco type CH0465E
Type Hirsch
Material Porcelain
Diameter 100mm
Diameter at base of well 60mm
Well depth 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review