Christmas Opening Hours and Delivery Dates here

Einhell 4514130 TE-CL 18 LI H-Solo LED Torch 18V Bare Unit

Order Code:

95-5556

Brand: Einhell MPN: 4514130

Discontinued


The Einhell TE-CL 18 LI H-Solo LED Torch is equipped with a high-performance LED from CREE Ltd for extra bright light with a 280 Lumen output. Thanks to its low power consumption, the lamp provides prolonged lighting spans. It has a flexible swivelling lamp head for directional lighting.

It has a rugged housing with a carry handle and soft grip making it comfortable and easy to hold/transport. It can also be hung thanks to its practical metal hook.

Bare Unit, No Battery or Charger Supplied.

Specification

Bulb Type: LED.
Height: 243mm.
Length: 80mm.
Weight: 220g.


Type Light

You may also like


Trustpilot