Einhell 4513834 TE-CD 18/2 Li Power X-Change Combi Drill 18V 2 x 1.5Ah Li-ion

Order Code:

95-5548

Brand: Einhell MPN: 4513834 EAN-13: 4006825614695

Discontinued


The Einhell TE-CD 18Li Power X-Change Cordless Combi Drill is a powerful, robust and versatile tool that meets the high demands of experts. It has three functions: screwdriving, drilling and impact drilling in masonry. Making it suitable for jobs everywhere in the home, workshop and garage. The robust, long-lasting 2-speed metal gear unit is supplied by a high-performance Power X-Change system battery pack and has ample power reserves for even heavy-duty drilling jobs.

Comes with a single sleeve, 13mm quick-change drill chuck with Quick-Stop function. Including an LED lamp to illuminate the work area.

A direction indicator and battery capacity indicator on the machine keep you informed about its current status at all times. The Power X-Change high-speed charger takes 30 minutes to charge the battery. In addition, the battery packs can be used for all products from the Power X-Change family.

Supplied with: 2 x 18 Volt 1.5Ah Li-ion Batteries, 1 x Charger and 1 x Carry Bag.

Specification

Chuck: 13mm Single Sleeve
No Load Speed: 0-350/0-1,250/min.
Max. Torque: 44Nm, 20 Settings
Capacity: Concrete:8mm


Type Drill

Trustpilot