Christmas Opening Hours and Delivery Dates here

Einhell 4513825 TC-CD 18-2 Li-i Cordless Combi Drill 18V 2 x 1.5Ah Li-ion

Order Code:

95-5506

Brand: Einhell MPN: 4513825 EAN-13: 4006825610468

Discontinued


The Einhell TC-CD 18-2 Li-i Cordless Combi Drill is a powerful, robust and versatile tool which meets high requirements for screwdriving, drilling and impact drilling jobs everywhere in the home, workshop and garage. The rugged, durable 2-speed metal gearing and powerful motor generate high torque, delivering plenty of power for screwdriving and fast drilling.

It has a single sleeve 13mm quick-change drill chuck with quick-stop function. The integrated LED lamp provides optimum visibility in the work area at all times.

Supplied with: 2 x 18 Volt 1.5Ah Li-ion Batteries, 1 x High Speed Charger and 1 x Carry Case.

Specification

No Load Speed: 0-350/0-1,250/min.
Impact Rate: 0-5,250/0-18,750/bpm
Max. Torque: 40Nm, 20 Settings
Capacity: Concrete: 8mm
Weight: 1.54kg



Trustpilot