Einhell 4511600 Multi-Ah Power X-Change Battery 18V 5.0-8.0Ah Li-ion

Order Code:

97-8822

Brand: Einhell MPN: 4511600 EAN-13: 4006825665055
Qty Unit Price (Ex VAT)
1+ £93.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Einhell Multi-Ah Power X-Change Battery can be operated as an 8.0Ah battery for maximum runtime or as a 5.0Ah battery for a 3x longer total service life. The latest generation of lithium-ion cells provides 100% more power for maximum performance in all applications, with a 13% more compact design and 12% weight reduction. PLUS technology also means extra power for intensive work. In addition, the high-quality battery resists the memory effect and the self-discharge which usually occurs in batteries for constant, high power.

The process-driven ABS active battery management system continuously monitors the battery settings using the integrated microprocessor. This ensures maximum safety, optimal device performance, maximum runtime and maximum service life. You can check the current charge status via the 3-stage LED indicator. 

The housing is resistant to dust, corrosion and mechanical influences thanks to its construction. The rubber coating gives the battery high impact protection and a good grip. Thanks to the recessed grip, it can be easily removed from all units.

A member of the multifunctional and completely interchangeable Power X-Change rechargeable battery system from Einhell. The Power X-Change rechargeable batteries can be used universally for supplying power and endurance to every cordless tool from the entire garden and workshop product family.

Specifications: 

Battery Capacity: 5.0-8.0Ah.
Battery Chemistry: Li-ion.
Voltage: 18V.
Weight: 1.05kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot