Christmas Opening Hours and Delivery Dates here

Einhell 45.138.00 TE-CD 18-2 Li-i Cordless Combi Hammer Drill 18V 1 x 1.5Ah Li-I

Order Code:

84-4899

Brand: Einhell MPN: 45.138.00 EAN-13: 4006825596472

Discontinued


The Einhell TE-CD 18-2 Li-i cordless hammer drill/screwdriver is a powerful, robust and versatile tool for the demands of experts on screwdriving, drilling and hammer drilling jobs everywhere in the home, workshop and garage. The robust, long-lasting 2-speed metal gear unit for high torque is supplied by a high-performance Power X-Change system battery pack and has ample power reserves for even heavy-duty drilling jobs. The TE-CD 18-2 Li-i cordless hammer drill/screwdriver comes with a single-sleeve 13-mm quick-change drill chuck with Quick-Stop and automatic spindle lock to enable fast bit change without tools. In addition, the battery packs can be used for all products from the Power X-Change family. Sensitive initial drilling is possible with the precision speed electronics, while the torque slip coupling prevents overtightening of the screws. A direction indicator and battery capacity indicator on the machine keep you informed about its current status at all times. The Power X-Change high-speed charger takes 30 minutes to charge the battery. Complete with a practical storage and transport case.


  • Category: Cordless Impact Drill
  • Range: Einhell Expert Plus
  • Charging time: 1/2h
  • Drilling capacity in concrete: 8mm
  • Number of gears: 2
  • Idle speed (gear 1): 0-320rpm
  • Idle speed (gear 2): 0-1350rpm
  • Max. torque hard: 48Nm
  • Number of torque steps: 25 settings
  • L x W x H: 420 x 105 x 335mm
  • Product weight: 1.76kg
  • Manufacturer's part no.: 4513800
Voltage 18V
Type Combi drill
Cordless Yes
For Use With Various

Trustpilot