Christmas Opening Hours and Delivery Dates here

Einhell 45.133.85 BT-SD 3.6/1 Li Screwdriver & Holster 1 x 1.3Ah Li-Ion

Order Code:

84-4974

Brand: Einhell MPN: 45.133.85 EAN-13: 4006825559057

Discontinued


The Einhell BT-SD 3.6/1 Li cordless screwdriver is an extremely practical and handy DIY tool with lithium ion battery, which should not be missing in any household. Thanks to a pivot joint, the tool is converted with a twist of the hand from a pistol screwdriver to a straight screwdriver and enables easy, quick screwdriving in places which are difficult to access. Its variable torque with nine settings enables precise dosing of the power for every screwdriving job. The reversing facility is also available on the BT-SD 3.6/1 Li. The tool chuck comes with a bit lock which enables the bits to be safely secured and quickly changed. A bright LED lamp brings light to every working position, while the soft grip ensures safe, comfortable handling. Thanks to a 3-step LED battery indicator and charging indicator light you can see at a glance how high the battery is charged. The housing is "soft-painted" to provide a particularly good grip. The cordless screwdriver comes in a blister pack together with four bits for immediate use, and a practical holster for keeping the tool within reach at all times.


  • Category: Cordless Screwdriver
  • Range: Einhell Blue
  • Charging time: 3-5h
  • Idle speed: 200rpm
  • Max. torque hard: 3Nm
  • Number of torque steps: 9 settings
  • L x W x H: 210 x 65 x 260mm
  • Product weight: 0.4kg
  • Manufacturer's part no.: 4513385

Trustpilot