Christmas Opening Hours and Delivery Dates here

Einhell 45.113.40 Power X-Change Battery 18V 1.5Ah Li-Ion

Order Code:

84-4885

Brand: Einhell MPN: 45.113.40 EAN-13: 4006825590586

Discontinued


The Einhell PX-BAT15 Power X-Change Li-Ion Battery is controlled by a microprocessor, which monitors its key parameters such as temperature, voltage and current. This provides effective protection against overheating and ensures the right balance for optimum operating conditions. The battery can be charged irrespective of its charge level and an automatic check establishes conditions on which the charging process depends. In normal conditions, for example, the high-speed charging process is started directly. In other conditions, e.g. extreme cold or exhaustive discharge, gentle charging is performed at reduced current strength. This charging method protects the battery and is essential for ensuring a long service life. The intelligent charge control system controls each battery cell individually, ensuring that each cell is fully charged. This produces maximum supply of power. Overcharging is not possible, because even a charged battery can remain in the charger. The battery has a 3-stage LED indicator which indicates not only the battery charge, but also extreme temperature conditions. It also has a triple shell design for optimum protection against damage.


  • Category: Power X-Change System
  • Manufacturer's part no. 4511340

Trustpilot