Christmas Opening Hours and Delivery Dates here

Einhell 45.107.02 BT-SD 4.8 F Screwdriver In Case 4.8V

Order Code:

84-4975

Brand: Einhell MPN: 45.107.02 EAN-13: 4006825545876

Discontinued


The Einhell BT-SD 4.8 F cordless screwdriver is an extremely practical and handy tool for beginners, which enables easy and user-friendly screwdriving even in hard-to-reach places and which therefore should not be missing in any household. An articulated joint lets this clever helper be transformed from a straight screwdriver into a pistol grip version of extremely short overall length. The running direction can be selected by toggle switch. An integrated lamp brings light to every working position. The housing of the BT-SD 4.8 F is "soft-painted" to provide a particularly good grip. The comprehensive range of accessories include 28 bits for slotted screws, Philips screws, Pozidriv screws, hexagon socket head screws and Torx screws, 8 socket wrench inserts for hexagon head screws from 6 to 13 mm, and a magnetic bit holder to prevent bits from disappearing behind cupboards. Screwdriver and accessories come in a handy transport and storage case, where they can be kept well arranged and always to hand.


  • Category: Cordless Screwdriver
  • Range: Einhell Blue
  • Charging time: 3-5h
  • Idle speed: 200rpm
  • L x W x H: 310 x 160 x 70mm
  • Product weight: 0.38kg
  • Manufacturer's part no.: 4510702

Trustpilot