Christmas Opening Hours and Delivery Dates here

Einhell 4308018 TC-SB 200/1 Band Saw 250W 240V

Order Code:

97-8854

Brand: Einhell MPN: 4308018 EAN-13: 4006825617382

Discontinued


The Einhell TC-SB 200/1 Band Saw is ideal for the ambitious DIY enthusiast. Stationary but flexible at the same time, this bandsaw is highly adaptable when it comes to meeting set requirements. Straight cuts or curves, mitre cuts or across the grain - a bandsaw offers a wide range of options. Depending on the blade used, it effortlessly cuts wood, plastic and similar materials thanks to its powerful 250W motor.

It also offers the advantage of a narrow kerf, which is easier on the material and saves energy. In addition, the saw blade guard is height-adjustable and can therefore be adjusted to the thickness of the material being cut.

When used correctly the TC-SB 200/1 offers effective safety. The height adjuster is not just for performing precise cuts, it also ensures that the user can work safely and comfortably. A multi-positional adjustable saw blade stabiliser reduces blade vibration to provide reliable performance and a finer cut. Supplied with a push stick, a must-have for safe working on a band saw.

The saw table is infinitely tiltable, so it even handles tricky mitre cuts. The parallel stop and the ball-bearing guide are a big help to the hobby DIY enthusiast when performing straight and precise cuts.

Specifications:

Input Power: 250W.
No Load Speed: 1,400/min.
Max. Cutting Height: @45° 45mm, @90° 80mm.
Throat: 200mm.
Table Tilt: -2 to 45°.
Size of Working Table: 305 x 305mm.
Saw Band: 1400 x 7mm.
Number of Saw Teeth 6 / 25.4mm.
Suction Adaptor: Ø36mm.
Weight: 17.35kg.



Trustpilot