Christmas Opening Hours and Delivery Dates here

Einhell 43.506.11 BT-BJ 900 Biscuit Jointer 860W

Order Code:

84-4929

Brand: Einhell MPN: 43.506.11 EAN-13: 4006825538458

Discontinued


Clean joints are made possibly by the BT-BJ 900 biscuit jointer. Using this handy, powerful too, ambitious DIY enthusiasts can produce perfect butt joints and cabinet joints for numerous applications. Complicated structures are possible thanks to the infinitely variable angle and height setting facility. The routing depth can be set single handedly to three different levels using the quick-adjust facility. A large base plate made of solid aluminium lends the BT-BJ 900 high stability for perfect, exact routing. The spindle lock enables fast cutter change. The housing surface is "soft-painted" to provide a particularly good grip. Among the accessories are a face spanner for changing the cutter, a dust bag for clean operation, and a transport and storage case in which the biscuit jointer and accessories can be neatly stored ready to hand.
  • Category: Biscuit Jointer
  • Range: Einhell Blue
  • Power: 860W
  • Idle speed: 11000rpm
  • Max. router depth: 14mm
  • Tilt angle adjustment: 90°
  • L x W x H: 430 x 170 x 230mm
  • Product weight: 3.25kg
  • Manufacturer's part no.: 4350611
Plunge Depth 14mm
Input Power 860W
No Load Speed 11000rpm

Trustpilot