Christmas Opening Hours and Delivery Dates here

Einhell 4181500 GE-SP 18 Power X-Change Li-Solo Clear Water Pump 18V Bare Unit

Order Code:

97-8799

Brand: Einhell MPN: 4181500 EAN-13: 4006825651379
Qty Unit Price (Ex VAT)
1+ £58.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GE-SP 18 Power X-Change Li-Solo Clear Water Pump is ideally suited to take anywhere where water needs to be pumped without mains power available. The long cable connection to the battery box allows a greater depth of immersion. The battery is protected by the splash-proof, robust battery box and can be hung on walls, rain barrels, fences, etc. thanks to the wall bracket and fastening hooks. There is also a cable holder integrated into the battery box.

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger.

Specifications:

Input Power: 90W.
Max. Delivery Rate: 5,000 l/h.
Max. Delivery Pressure: 0.8 bar.
Max. Delivery Height: 8m.
Immersion Depth: 4m.
Max. Particle Size: 0mm.
Pressure Connection Type: 33.3mm (G1 AG).
Connection Cable Length: 5m.
Weight: 2.37kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot