Christmas Opening Hours and Delivery Dates here

Einhell 4140130 HYPRESSO 18/24 Li Power X-Change Pressure Cleaner 18V Bare Unit

Order Code:

97-8809

Brand: Einhell MPN: 4140130 EAN-13: 4006825667349

Discontinued


The Einhell HYPRESSO 18/24 Li Power X-Change Pressure Cleaner provides wireless flexibility for cleaning and watering around the garden and terrace. The cordless medium-pressure washer operates at a pressure of 24 bar and a flow rate of up to 240 litres of water per hour. In this way, the Hypresso cleaning gun becomes a battery-powered pressure washer in a handy small format. With ECO mode, the battery life of the compact cleaning device can be extended at the touch of a button.

The spray gun is equipped with a 4-way adjustable nozzle, through which it is possible to work with a point jet or wide jet, as well as with a spray jet for watering or with a rotary jet for cleaning stubborn dirt. The pressure can be regulated directly on the spray gun for an easy change from cleaning to watering. This pressure cleaner can be connected to the garden hose or draw water from buckets, etc. thanks to the supplied water filter and 5-metre suction hose.

In addition, a splash water protection is included, which is simply pulled over the Power X-Change battery to provide additional protection against splashes and moisture. Supplied with two extension lances and a foam spray bottle, which is ideally suited for car washing, and a mesh bag to store the accessories are also included in delivery.

Comes as a Bare Unit, NO battery or charger. 

Specifications:

Max. Delivery Rate: 240 l/h.
Max. Pressure 24 bar.
Weight: 2.1kg.



Trustpilot