Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Einhell 4010440 TE-AC 270/50/10 Air Compressor

Order Code:  

95-5541

  Copy to clipboard
Brand: Einhell  Copy to clipboard MPN: 4010440  Copy to clipboard EAN-13: 4006825594447
 Report an error

Discontinued

The Einhell TE-AC 270/50/10 Air Compressor is fitted with a pressure gauge and quick-lock couplings for controlled pressure. There is also a further pressure gauge and quick-release coupling for working with uncontrolled tank pressure. Oil lubrication ensures a long service life, the oil level can be conveniently checked through an inspection window.

The large 50 litre tank is fitted with large wheels and carrying handle for easy transport. Its front feet are fitted with rubber buffers for noise reduction. For added user safety there is a non-return valve and a safety valve.

Comes with a 10-year warranty against rusting through of the tank.

Specification:

Max. Engine Power: 1800W
Engine/Pump Speed: 2,850/min.
Suction Capacity: 270 L/min.
Output Power: @0 bar 140 L/min., @4 bar 127 L/min., @7 bar 100 L/min.
Max. Operating Pressure: 10 bar
Tank Volume: 50 litre
Dimensions (LxWxH): 775 x 335 x 740mm
Weight: 33.5kg


Type Compressor

Reviews


Be the first to submit a review