Christmas Opening Hours and Delivery Dates here

Einhell 34.205.05 BG-SA 1231 31cm (12in) Electric Scarifier & Aerator 1200W

Order Code:

84-4973

Brand: Einhell MPN: 34.205.05 EAN-13: 4006825549119

Discontinued


The Einhell BG SA1231 Electric Scarifier & Aerator can, depending on the application convert within seconds from a scarifier to an aerator. Used as a scarifier you can remove moss and weeds with their roots. When used as an aerator the lawn surface will be scored for better water-draining and nutrient uptake. It can be used problem-free for long time periods because of its low weight and the four castors. For easy transport and space-saving storage the handle is easily foldable. The integrated height adjustment allows the height to be adjusted to the ground being worked on.
  • Category: Electric Scarifier & Aerator
  • Power: 1,200 Watt
  • Type: Scarifier
  • Width: 31cm
  • Manufacturer's part no. 3420505

Trustpilot