Christmas Opening Hours and Delivery Dates here

Einhell 34.106.42 GE-CH Cordless Hedge Trimmer 18V Bare Unit

Order Code:

84-4990

Brand: Einhell MPN: 34.106.42

Discontinued


The Einhell GH-CH 18 Li Cordless Hedge Trimmer is a high-value, high-performance machine for use around the garden. With the new Power X-Change battery management system, the hedge trimmer is powered by a 1.5 Ah 18V rechargeable battery, which means no troublesome electric cable. Thanks to the practical ergonomic handle and the very low weight, comfortable working is guaranteed. Built for safety, it has a two hand safety switch which stops the electric cutters in less than 1 second. The counter rotating double bladed safety cutters are made of laser-cut steel, it has metal gearing for a long life and an aluminium cover on the cutters. It has a bumper-guard with holder for wall hanging. Supplied with sturdy bag for storage and transportation. Suitable for Power X-Change battery system.

Please note: A battery is not included.


  • Category: Cordless Hedge Trimmer
  • Blade Length: 52cm
  • Max Branch Thickness: 15mm
  • Voltage: 18 Volt
  • Weight: 1.9kg
  • Manufacturer's part no. 3410642
Type Cordless trimmer
Blade Gap 15mm
Blade Length 52cm
Power 18V

Trustpilot