Christmas Opening Hours and Delivery Dates here

Einhell 22.601.13 BT-HT 100 Folding Truck 100kg Capacity

Order Code:

84-4992

Brand: Einhell MPN: 22.601.13 EAN-13: 4006825564082

Discontinued


The Einhell BT-HT 100 sack trolley is a sturdy, practical helper for transporting sacks, crates of drinks and the like at home, in the garden and in workshops. Its strong aluminium/steel construction and a load capacity of 100kg mean that it can also transport heavy, awkward items without difficulty. The BT-HT 100 requires very little storage space since the easy running rubber wheels and aluminium base plate can be fully folded. A rubberized handle makes it easy to handle and can also be extended.


  • Category: Hand Truck
  • Range: Einhell Blue
  • Payload: 100kg
  • L x W x H: 700 x 480 x 65mm
  • Product weight: 3.67kg
  • Manufacturer's part no.: 2260113
Type Folding truck
Load Capacity 100kg
Height 700mm
Length 480mm

Trustpilot