Easter Opening Hours and Delivery Dates here

Ehmann 4260c0701 Flush-Mount Double Dimmer for LED & Halogen Bulbs White

Order Code:

09-0065

Brand: Ehmann MPN: 4260c0701 EAN-13: 4012096006831
Qty Unit Price (Ex VAT)
1+ £46.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

The Ehmann 4260c0701 flush-mount dimmer is suitable for LED bulbs, light bulbs, and halogen lamps. This white dimmer, model T42.07, offers precise lighting control for various environments. Typical applications include residential and commercial settings requiring adjustable lighting.
Type Flush-mount dimmer
Colour White
Operating Voltage 230V
Power rating (max.) 110W
Power rating (min.) 5W
Shaft Ø 4mm
Suitable For Transformer (mechanical)
Switching capacity (halogen bulbs) 15 - 110W
Switching capacity (LED) 5 - 40W
Switching capacity (light bulbs) 15 - 110W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot