Christmas Opening Hours and Delivery Dates here
Ehmann 2660x0009 Cord Dimmer Switch Halogen Lamp White Adapter with Slider

Image Representative of Range

Ehmann 2660x0009 Cord Dimmer Switch Halogen Lamp White Adapter with Slider

Order Code:

11-7436

Brand: Ehmann MPN: 2660x0009 EAN-13: 4012096266204
Qty Unit Price (Inc VAT)
1+ £54.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Ehmann's 2660x0009 is a versatile pull dimmer switch, designed for use with halogen lamps. Key features include its white finish and suitability for light bulbs, enhancing lighting control. It is typically applied in settings requiring adjustable light intensity, such as living spaces with light bulb fittings.
Type Pull dimmer switch
Cable Length 1.80m
Colour White
Misc Attribute Phase control with slider
Operating Voltage 230V
Power rating (max.) 500W
Power rating (min.) 20W
Suitable For Transformer (mechanical)
Switching capacity (halogen bulbs) 20 - 500W
Switching capacity (light bulbs) 20 - 500W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot