Christmas Opening Hours and Delivery Dates here

Edu-Logger Blood Pressure Sensor

Order Code:

53-1127

Brand: Edu-Lab MPN: 900-232
  • Country of Origin:
  • View All

Discontinued


Heartbeats affect the blood pressure. That is the reason for the difference between the systolic and diastolic pressure of the tested person.


The sensor has three ranges:

  • The average pressure in the pressure cuff in mm Hg.
  • The pressure beats with no units.
  • The sum of the two above signals.

The Edu-Logger software extracts the following from the  blood pressure graph:

  • The Systolic blood pressure
  • The Diastolic blood pressure
  • The MAP (Mean Arterial Pressure)
  • The heart rate

Sensors must be used with the Edulogger USB module (available as Rapid part 53-1112) or the Wi-Fi module.
Number of Input Channels 1
Interface USB/Wireless
Maximum Sample Rate 100S/s

Trustpilot