Christmas Opening Hours and Delivery Dates here
EDAC 690-W04-260-014 Waterproof USB A Type 4P (F)

EDAC 690-W04-260-014 Waterproof USB "A" Type 4P (F)

Order Code:

15-0041

Brand: EDAC MPN: 690-W04-260-014

Discontinued


This waterproof standard Type A female USB connector has a single piece steel shell and is designed for easy field installation. Ideal for outdoor use in entertainment, AV, billboards, boats and accessories, etc.
  • Sealed to IP67
  • Watertight frame
  • Quick connect bayonet style interface
  • 1.2Mbps or 480Mbps communication speed
  • Compatible with USB 1.0
  • Rating 1A
  • Silicone O-ring
  • UL 94V-0 Rated

Trustpilot