Christmas Opening Hours and Delivery Dates here
EDAC 630-W7W-240-014 D-sub Power 7W2P Receptacle R/A PC Tail IP67

EDAC 630-W7W-240-014 D-sub Power 7W2P Receptacle R/A PC Tail IP67

Order Code:

15-0020

Brand: EDAC MPN: 630-W7W-240-014

Discontinued


A 9-pin + 2 power pins, standard density waterproof D-Sub connector receptacle with right angle tail termination and boardlock mounting. The connector has a robust, field installable design that is easy to assemble, making it ideal for applications such as traffic management systems, solar panels, construction equipment, surveillance systems, test and measurement, etc.
  • Rating 5A
  • Power pins rating 20A
  • Connector contacts are rear sealed to shell
  • Material 30% glass-filled PBT
  • Silicone O-ring
  • UL 94V-0 Rated

You may also like


Trustpilot