EDAC 345-072-520-202 72 Way Card Edge Connector 0.100" Row 0.200" with Lugs

Order Code:

24-0864

Brand: EDAC MPN: 345-072-520-202

Discontinued


A 72 Way Card Edge Connector with contact spacing of 2.54mm (0.1in.) and row spacing of 5.08mm (0.2in.).


  • Lug mounted
  • Contact termination options include PC tail and wire hole
  • Accepts 1.57mm (0.063in) nominal thickness PC board
  • High-profile insulator body 15.24mm (0.6in.)
  • Accepts between contact and in-contact Polarising Keys
  • CSA Approved and UL Recognised



Pitch 2.54mm
No. of Rows 2
Connection Through hole
Number of Pins 72
Orientation Straight
Type Card edge connector

You may also like


Trustpilot