EDAC 345-032-520-202 32 Way Card Edge Connector 0.100" Row 0.200" with Lugs

MPN
345-032-520-202
Brand
EDAC
Order Code
24-0861
Country of Origin
China

Discontinued


A 32 Way Card Edge Connector with contact spacing of 2.54mm (0.1in.) and row spacing of 5.08mm (0.2in.).


  • Lug mounted
  • Contact termination options include PC tail and wire hole
  • Accepts 1.57mm (0.063in) nominal thickness PC board
  • High-profile insulator body 15.24mm (0.6in.)
  • Accepts between contact and in-contact Polarising Keys
  • CSA Approved and UL Recognised


Pitch 2.54mm
No. of Rows 2
Connection Through hole
Number of pins 32
Orientation Straight
Type Card edge connector

Questions

*Question functionality currently disabled
Question by: Product code: 24-0861

Q. Hi Is it a "real" 32 way or a 2x16 way connector ? What is its total length ? Thank you Cheers

A. Hi Constantin, this is a 2 x 16 way product – the overall length is 62mm.


Trustpilot