EDAC 306-018-500-102 18 Way Card Edge Connector 0.156" Centre Tails with Lugs

MPN
306-018-500-102
Brand
EDAC
Order Code
24-0853

Discontinued


An 18 Way Card Edge Connector with contact spacing of 3.96mm (0.156in.) in single centreline row.



  • Lug mounted
  • Contact termination options
  • 3.25mm (0.128in.) mounting holes
  • Accepts 1.57mm (0.063in) nominal thickness PC board
  • Low profile insulator body (11.68mm (0.460in.)
  • CSA Approved and UL Recognised

Questions

*Question functionality currently disabled
Question by: Product code: 24-0853

Q. 1. What is the maximum width of board (not thickness) which will plug into this edge connector? 2. What is the spacing between the two mounting lugs?

A. Hi Gerald. Thank you for your question. The maximum width of the board is 74.16mm and the fixing length between mounting holes is 89mm.


Trustpilot