Christmas Opening Hours and Delivery Dates here

EDAC 140-509-415-001 Pin Housing PCB 9 Pins 2mm Spacing

Order Code:

08-9911

Brand: EDAC MPN: 140-509-415-001 EAN-13: 2050009144531

Discontinued


EDAC manufactures the 140-509-415-001 pin housing PCB, featuring 9 pins with 2 mm contact spacing. This component is ideal for secure and reliable connections in electronic assemblies. It is commonly used in various circuits and electronic projects requiring durable housing for PCB connections.
Type Pin housing PCB
Number of Positions 9
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 9

You may also like


Trustpilot