EDAC 140-506-415-001 THT HEADER VERTICAL 6 POSITIONS

Order Code:

22-5018

Brand: EDAC MPN: 140-506-415-001

Discontinued


EDAC 140-506-415-001 Through Hole Type Vertical Header 6 Positions.

This vertical, top entry shrouded header connector has a low-profile insulator body with 2mm contact spacing.
Designed for high density connection of internal wires to printed circuit boards. These connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Colour: Natural
  • Contact Spacing: 2mm
  • Insulator Body Dimensions: W 4.7mm x H 6.1mm
  • PCB Board Thickness compatibility: 1.2mm – 1.6mm
  • Insulator Material: Nylon PA66
  • Flammability Rating : UL94V-0
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Operating Temperature: -40°C to +105°C
  • Compatible Wire: 24-30 AWG
  • Contact Termination: Through Hole (PC Tail)
  • Entry Configuration: Top Entry
  • Board retention contacts available
Type Header
Number of Positions 6
Pitch 2mm
Number of Rows 1
Mouning Orientation Vertical
Connection Through hole

You may also like


Trustpilot