Christmas Opening Hours and Delivery Dates here

EDAC 140-506-210-011 CABLE MOUNT RECEPTACLE 6 POSITIONS

Order Code:

22-5010

Brand: EDAC MPN: 140-506-210-011

Discontinued


EDAC 140-506-210-011 Cable Mount Housing 6 Positions.

This cable mount housing has a low-profile insulator body with 2mm contact spacing.
Designed for high density connection of internal wires to printed circuit boards. These crimp style connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Colour: Natural
  • Contact Spacing: 2mm
  • Insulator Body Dimensions: W 4.7mm x H 6.1mm
  • PCB Board Thickness compatibility: 1.2mm – 1.6mm
  • Insulator Material: Nylon PA66
  • Flammability Rating : UL94V-0
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Operating Temperature: -40°C to +105°C
  • Compatible Wire: 24-30 AWG
  • Contact Termination options: Through Hole, Surface Mount
  • Board retention contacts available
Pitch 2mm
No. of Rows 1
Connection Socket
Number of Pins 6
Orientation Straight
Type Housing

Accessories

You may also like


Trustpilot