EDAC 140-502-417-011 SMT HEADER VERTICAL 2 POSITIONS

Order Code:

22-5027

Brand: EDAC MPN: 140-502-417-011

Discontinued


EDAC 140-502-417-011 Surface Mount Type Vertical Header 2 Positions.

This vertical, top entry shrouded header connector has a low-profile insulator body with 2mm contact spacing.
Designed for high density connection of internal wires to printed circuit boards. These connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Colour: Natural
  • Contact Spacing: 2mm
  • Insulator Body Dimensions: W 4.7mm x H 6.1mm
  • PCB Board Thickness compatibility: 1.2mm – 1.6mm
  • Insulator Material: Nylon PA66
  • Flammability Rating : UL94V-0
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Operating Temperature: -40°C to +105°C
  • Compatible Wire: 24-30 AWG
  • Contact Termination: Surface Mount
  • Entry Configuration: Top Entry
  • Board retention contacts available
Type Header
Number of Positions 2
Pitch 2mm
Number of Rows 1
Mouning Orientation Vertical
Connection Surface mount

You may also like


Trustpilot