Christmas Opening Hours and Delivery Dates here

EDAC 140-502-415-000 PCB Pin Housing 2 Pins 2mm Spacing

Order Code:

08-9882

Brand: EDAC MPN: 140-502-415-000 EAN-13: 2050009143244
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
945 available to back orderBack-order availability date - 16/01/2026

EDAC's 140-502-415-000 pin housing PCB features 2 pins with a 2 mm contact spacing. It is typically used in circuit board assembly for secure electrical connections. The compact design is suitable for use in compact electronic devices and systems.
Type Pin housing PCB
Number of Positions 2
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Plug, vertical mount
Cross Section 2mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot