Christmas Opening Hours and Delivery Dates here

econ connect ST37CR D-Sub Housing 37 pins Steel Black 1pc

Order Code:

02-7695

Brand: econ connect MPN: ST37CR EAN-13: 2050009088378
Qty Unit Price (Ex VAT)
10+ £0.766
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 in stock, despatched in 4 working days

The econ connect ST37CR D-SUB housing features a robust steel construction and accommodates 37 pins, providing durable protection for D-sub connectors. This black enclosure is designed for secure and reliable electronic connections in industrial settings. Typical applications include use in networking, telecommunications, and electronic equipment connections.
Type D-SUB housing
No. of Ways 37
Case Material Steel
Factory colour Black
Packaging Type Tray
Temperature Range -40 °C to + 105 °C°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot