ECO-Light Light Fittings LED wall light 627967

ECO-Light Brand: ECO-Light
This collection of wall lights from ECO-Light features modern design elements suitable for various interior styles, showcasing a blend of functionality and elegance.
Description Image Product Buy Qty Pricing (Ex VAT) Colour Colour temperature (Kelvin) Depth Dim Factory colour Height Length Luminous flux Misc Attribute No. of bulbs Power Protection class Rating per bulb Radiation angle Total luminous flux Weight Width Type Bulb type Energy efficiency rating
ECO-Light LED-HELIX-AP3 NER Helix Wall Light 9W Monochrome Gold/Black
ECO-Light LED-HELIX-AP3 NER Helix Wall Light 9W Monochrome Gold/Black
Standard range
Order code: 08-9876
MPN: LED-HELIX-AP3 NER

9 in stock, despatched in 4 working days
1+ £62.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Warm white 3000K 130.00mm (L x W x H) 130 x 100 x 260 mm 260mm 130mm 540.00lm Helical 3 9W I 3W 35° 450lm 1750g 100mm LED wall light LED (monochrome) n.rel.
ECO-Light LED-SHANGHAI-AP NERO LED Wall Light 10W Black Modern Design
ECO-Light LED-SHANGHAI-AP NERO LED Wall Light 10W Black Modern Design
Standard range
Order code: 08-9877
MPN: LED-SHANGHAI-AP NERO

5 in stock, despatched in 4 working days
1+ £68.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Natural white 4000K (L x W x H) 80 x 80 x 790 mm Black 790mm 80mm Rod 1 10W 10W 500lm 1500g 80mm LED wall light LED (monochrome) n.rel.


Trustpilot