Christmas Opening Hours and Delivery Dates here

ECO-Light LED-HELIX-AP3 NER Helix Wall Light 9W Monochrome Gold/Black

Order Code:

08-9876

Brand: ECO-Light MPN: LED-HELIX-AP3 NER EAN-13: 8031440362733

Discontinued


The ECO-Light LED-HELIX-AP3 NER is a stylish gold and black monochrome 9 W LED wall light. Manufactured by ECO-Light, it serves as an elegant indoor luminary, ideal for bedrooms or other spaces requiring ambient wall lighting. This modern lamp effectively functions as both a wall mounted light and spotlight.
Type LED wall light
Colour Warm white
Power 9W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Depth 130.00mm
Dimensions (L x W x H) 130 x 100 x 260 mm
Energy efficiency rating n.rel.
Height 260mm
IP Rating IP20
Length 130mm
Light bulb included Yes
Luminous Flux 540.00lm
Material Aluminium
Misc Attribute Helical
Number of bulbs 3
Product lifespan approx 20000h
Protection Class I
Radiation angle 35°
Rating per bulb 3W
Total luminous flux 450lm
Width 100mm

Trustpilot