Christmas Opening Hours and Delivery Dates here

ECO-Light 1891 S GR Gemini LED Outdoor Wall Light 9W Anthracite

Order Code:

08-9874

Brand: ECO-Light MPN: 1891 S GR EAN-13: 4250294310422

Discontinued


The ECO-Light Gemini 1891 S GR is an anthracite outdoor wall light featuring a monochrome built-in LED with a power of 9 watts. Manufactured by ECO-Light, this LED outdoor wall light is designed for efficient and long-lasting garden or exterior illumination. It is ideal for enhancing the ambiance and safety of outdoor spaces such as gardens and pathways.
Type LED outdoor wall light
IP Rating IP54
Power 9W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Colour temperature (Kelvin) 4100K
Dim (L x W x H) 8.85 x 14 x 6.5 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 6.5cm
Length 8.85cm
Light bulb included Yes
Light features Top and bottom light emission
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 6
Operating Voltage 230V
Protection Class I
Radiation angle 127°
Rating per bulb 1.5W
Total luminous flux 480lm
Width 14cm

You may also like


Trustpilot