Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ECE EDR0101A2400Z 24V 10V SIL Reed Relay

Order Code:  

60-0674

  Copy to clipboard
Brand: ECE  Copy to clipboard MPN: EDR0101A2400Z  Copy to clipboard
 Report an error

Discontinued

A 24V single pole reed relay sealed in a compact single in-line epoxy package.


  • SIL reed relay
  • SPST contact
  • 24V DC coil voltage
  • 100V DC switching voltage
  • 0.5A switching current
  • 10VA switching power
  • 1ms operate time
  • 0.5ms release time
  • 268mW coil power
  • 150mR contact resistance
  • 2150R coil resistance
  • SIP package
  • 19mm long, 5mm wide, 7mm high
  • Single In-Line epoxy package
  • Completely washable
  • Suitable for auto insertion
  • Suitable for direct interfacing with TTL logic
  • UL approved
Contact Configuration SPST
Coil Voltage (DC) 24V
Coil Resistance 2150Ω
Switching Voltage Max (DC) 100V
Switching Current Max 0.5A
Switching Power 10VA
Mounting Type SIL
Operating Temperature -40 to +85°C
Height 7mm
Length 19mm
Width 5mm

Reviews


Be the first to submit a review