Christmas Opening Hours and Delivery Dates here

ebro FOM 320-SET Digital Thermometer

Order Code:

64-2812

Brand: ebro MPN: 1340-1570 EAN-13: 4250304716398
  • Country of Origin:
  • View All

Discontinued


The ebro FOM 320-SET contains the FOM 320 Oil Meter, a handy sensing device with which you can determine the quality of various oil types. The measurement is performed directly in hot oil; e.g. in the deep fat fryer. This helps in determining the oil temperature in °C and the oil quality in percent PC (Polar Compounds).

The PC value is a measure for thermal oxidative utilisation factor of frying oil, which is a way to produce a thin layer of oxide (usually silicon dioxide) on the surface of a wafer.

According to the recommendations of DGF (German Society for Fat Science) 24% Polar Compounds are to be viewed as a limit of consumption fitness of frying fat.
Local regulations regarding maximum value of Polar Compounds have to be respected.


  • Change frying oil at the right time
  • Measures hot oil directly in the fryer
  • Restaurants/ canteens
  • No health risks caused by spent oil
  • Fast, safe on-site measurement
  • Enables setting of ideal frying point
  • Exact determination of frying oil quality
  • 0 to 40% polar compounds
  • Temperature range up to 220 °C (428°F)
  • Limit indication by flashing light (red/yellow/green)
  • Accuracy (±) °C: 1°C
  • Dimensions: 22(H) x 304(L) x 54(W)mm
  • Max. temperature: +200°C
  • Min. temperature: +50°C
  • Probe thermometer features: Complies with HACCP standards
  • Temperature measurement type (category): Cooking oil tester
  • Weight: 200g
  • Manufacturer's part: ebro FOM 320-SET

Trustpilot