Ebro 1340-5151 TTX 210 Core Thermometer -30 to +199.9°C Food Control

Order Code:

08-9803

Brand: ebro MPN: 1340-5151 EAN-13: 4250304720456

Discontinued


The ebro TTX 210 Core thermometer is a contact thermometer designed for precise temperature readings ranging from -30 to +199.9 °C. It is an ideal instrument for monitoring core temperatures in cooking, ensuring food safety and quality. This thermometer, model 1340-5151, features a robust temperature probe suitable for various culinary applications.
Type Thermometer
Accuracy ± °C 0.5°C
Basic accuracy 1%
Dimensions (L x W x H) 127 x 60 x 16 mm
Height 16mm
Length 127mm
Power supply (details) Button cell, type: CR 2032
Resolution (temperature) 0.1°C
Temperature reading range -30 up to +199.9 °C
Temperature reading range (max.) +199.9°C
Temperature reading range (min.) -30°C
Width 60mm

Trustpilot