Christmas Opening Hours and Delivery Dates here

ebm-papst W2S130-BM03-01 Axial Fan 230V AC Ø130x55mm 1pc

Order Code:

02-6918

Brand: ebm-papst MPN: W2S130-BM03-01 EAN-13: 2050006214510
Qty Unit Price (Inc VAT)
1+ £149.33
5+ £137.38
10+ £131.41
25+ £122.45
50+ £113.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 10/01/2026

The EBM Papst W2S130-BM03-01 axial fan is a 230 V AC cooling fan measuring 130 mm in diameter and 55 mm in height. It is designed for efficient industrial cooling and component cooling applications. This reliable fan is frequently used in various equipment to maintain optimal operational temperatures.
Type Axial fan
Voltage 230V AC
Dimensions (Ø x H) 130 mm x 55 mm
Bearing Type Ball bearing
Power (W) 46W
(Ø) 130mm
Colour Black
Height 55mm
IP Rating IP20
Material Aluminium (die-cast)
Max. current consumption 270mA
Max. temperature +80°C
Min. temperature -40°C
Rotational speed 3050 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot