Christmas Opening Hours and Delivery Dates here

ebm-papst W2S130-AA03-01 Axial Fan 230V AC 130x55mm For Electrical Use

Order Code:

02-6917

Brand: ebm-papst MPN: W2S130-AA03-01 EAN-13: 2050006214527
Qty Unit Price (Inc VAT)
1+ £125.54
5+ £124.60
10+ £123.64
25+ £122.70
50+ £121.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 11/01/2026

The EBM Papst W2S130-AA03-01 is a high-performance axial fan designed for industrial cooling applications. With dimensions of 130 mm by 55 mm and a 230 V AC power supply, it efficiently cools components in demanding environments. This fan is ideal for use in cooling systems where reliable and robust air movement is essential.
Type Axial fan
Voltage 230V AC
Dimensions (Ø x H) 130 mm x 55 mm
Bearing Type Ball bearing
Power (W) 39W
(Ø) 130mm
Colour Black
Height 55mm
IP Rating IP20
Material Aluminium (die-cast)
Max. current consumption 250mA
Max. temperature +80°C
Min. temperature -40°C
Rotational speed 3250 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot