Christmas Opening Hours and Delivery Dates here

ebm-papst 9392708001 Cross Flow Fan Motor Left Side 12V 1pc.

Order Code:

02-6849

Brand: ebm-papst MPN: 9392708001 EAN-13: 4064161280806
Qty Unit Price (Inc VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 09/01/2026

The EBM Papst 9392708001 is a cross flow fan with a motor on the left-hand side and operates at 12 V. Known for its reliability, this fan is ideal for effective cooling applications in compact devices. Typically used in electronics and small appliances, it ensures efficient airflow and temperature control.
Type Cross flow fan
Voltage 12V
Dimensions (L x W x H) 203.5 x 47.5 x 50 mm
Height 50mm
Length 203.5mm
Material Metal
Max. current consumption 515mA
Misc Attribute 1 Motor on the left-hand side
Misc Attribute 2 QG 030-148/12
Rotational speed 4450 U/min
Width 47.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot