Christmas Opening Hours and Delivery Dates here
ebm-papst 9292506263 8412 NLE Axial Fan 12V DC 33m³/h 80x80x25mm 85°C Max Temp

Image Representative of Range

ebm-papst 9292506263 8412 NLE Axial Fan 12V DC 33m³/h 80x80x25mm 85°C Max Temp

Order Code:

02-6778

Brand: ebm-papst MPN: 9292506263 EAN-13: 4016138653571
Qty Unit Price (Inc VAT)
1+ £30.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 11/01/2026

The EBM Papst 8412 NLE is an axial fan with a compact size of 80 x 80 x 25 mm and operates at 12 V DC, delivering an airflow of 33 m³/h. It is typically used for industrial cooling and component cooling applications. Known for its reliability, this fan is ideal for maintaining optimal temperatures in electronic devices.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 33m³/h
Bearing Type Ball bearing
Noise 17dBA
RPM 1500 U/min
Colour Black
Current Consumption 20 - 40mAh
Height 25mm
Length 80mm
Material Plastic
Max. current consumption 40mA
Misc Attribute 8412 NLE
Nominal voltage (details) 8 - 15V
Output (max.) (details) 33m³/h
Rotational speed 1500 U/min
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot